
830-10-002-20-005000 | |
|---|---|
DigiKey Part Number | ED11540-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-002-20-005000 |
Description | CONN HDR STRIP SOLDER 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,61800 Kč | 496,18 Kč |
| 100 | 42,16400 Kč | 4 216,40 Kč |
| 500 | 37,63598 Kč | 18 817,99 Kč |
| 1 000 | 35,84002 Kč | 35 840,02 Kč |
| 5 000 | 31,99595 Kč | 159 979,75 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











