



827-22-012-10-020101 | |
|---|---|
DigiKey Part Number | 54-827-22-012-10-020101-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-012-10-020101 |
Description | FMLB SPRING-LOADED CONN, SMT DOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,28600 Kč | 2 462,86 Kč |
| 33 | 226,37121 Kč | 7 470,25 Kč |
| 66 | 215,56348 Kč | 14 227,19 Kč |
| 132 | 205,27773 Kč | 27 096,66 Kč |
| 264 | 195,48580 Kč | 51 608,25 Kč |
| 528 | 186,16597 Kč | 98 295,63 Kč |
| 1 023 | 177,68968 Kč | 181 776,54 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |


