
419-10-212-00-006000 | |
|---|---|
DigiKey Part Number | 419-10-212-00-006000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-212-00-006000 |
Description | CONN SPRING TARGET 12POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 315,28500 Kč | 3 152,85 Kč |
| 33 | 289,80424 Kč | 9 563,54 Kč |
| 66 | 275,97106 Kč | 18 214,09 Kč |
| 132 | 262,80750 Kč | 34 690,59 Kč |
| 264 | 250,27470 Kč | 66 072,52 Kč |
| 528 | 238,34161 Kč | 125 844,37 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |


