



827-22-010-10-004101 | |
|---|---|
DigiKey Part Number | ED10674-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-010-10-004101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 213,59200 Kč | 2 135,92 Kč |
| 40 | 193,67500 Kč | 7 747,00 Kč |
| 80 | 184,42800 Kč | 14 754,24 Kč |
| 120 | 179,22842 Kč | 21 507,41 Kč |
| 280 | 168,83443 Kč | 47 273,64 Kč |
| 520 | 161,62523 Kč | 84 045,12 Kč |
| 1 000 | 154,34664 Kč | 154 346,64 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |







