
816-22-064-10-005101 | |
|---|---|
DigiKey Part Number | ED90367-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-064-10-005101 |
Description | CONN SPRING PISTON 64POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 1 207,42778 Kč | 65 201,10 Kč |
| Unit Price without VAT: | 1 207,42778 Kč |
|---|---|
| Unit Price with VAT: | 1 460,98761 Kč |







