64 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319-10-164-00-002000

DigiKey Part Number
ED90356-ND
Manufacturer
Manufacturer Product Number
319-10-164-00-002000
Description
CONN SPRING TARGET 64POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
12316,07250 Kč3 792,87 Kč
27298,48259 Kč8 059,03 Kč
51285,38745 Kč14 554,76 Kč
102271,77176 Kč27 720,72 Kč
252254,98321 Kč64 255,77 Kč
501242,93052 Kč121 708,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč