



813-22-012-30-022101 | |
|---|---|
DigiKey Part Number | 54-813-22-012-30-022101-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-012-30-022101 |
Description | FMLB SPRING-LOADED CONN, SMT DOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 186,12600 Kč | 1 861,26 Kč |
| 33 | 171,08273 Kč | 5 645,73 Kč |
| 66 | 162,91273 Kč | 10 752,24 Kč |
| 132 | 155,13705 Kč | 20 478,09 Kč |
| 264 | 147,73686 Kč | 39 002,53 Kč |
| 528 | 140,69136 Kč | 74 285,04 Kč |
| 1 023 | 134,28478 Kč | 137 373,33 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |


