12 Position Spring Mating Target Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-10-212-30-041000

DigiKey Part Number
419-10-212-30-041000-ND
Manufacturer
Manufacturer Product Number
419-10-212-30-041000
Description
CONN SPRING TARGET 12POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Spring Mating Target Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
12
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1352,14000 Kč352,14 Kč
10299,24200 Kč2 992,42 Kč
33275,05485 Kč9 076,81 Kč
66261,93091 Kč17 287,44 Kč
132249,43553 Kč32 925,49 Kč
264237,53909 Kč62 710,32 Kč
528226,21447 Kč119 441,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,14000 Kč
Unit Price with VAT:426,08940 Kč