



813-22-006-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-06-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-006-30-000101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 83,16900 Kč | 831,69 Kč |
| 25 | 77,95240 Kč | 1 948,81 Kč |
| 67 | 72,71045 Kč | 4 871,60 Kč |
| 134 | 69,23724 Kč | 9 277,79 Kč |
| 268 | 65,93284 Kč | 17 670,00 Kč |
| 536 | 62,78713 Kč | 33 653,90 Kč |
| 1 005 | 60,06518 Kč | 60 365,51 Kč |
| 2 546 | 56,25600 Kč | 143 227,78 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |




