
812-22-002-30-003101 | |
|---|---|
DigiKey Part Number | ED8190-02-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-002-30-003101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 812-22-002-30-003101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 25 | 39,84600 Kč | 996,15 Kč |
| 50 | 37,93920 Kč | 1 896,96 Kč |
| 102 | 36,07745 Kč | 3 679,90 Kč |
| 306 | 33,38477 Kč | 10 215,74 Kč |
| 510 | 32,20271 Kč | 16 423,38 Kč |
| 1 020 | 30,66593 Kč | 31 279,25 Kč |
| 2 550 | 28,74733 Kč | 73 305,69 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



