
807-22-001-10-001101 | |
|---|---|
DigiKey Part Number | ED1409-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-001101 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 807-22-001-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 22,58700 Kč | 225,87 Kč |
| 25 | 21,17640 Kč | 529,41 Kč |
| 50 | 20,16600 Kč | 1 008,30 Kč |
| 100 | 19,20180 Kč | 1 920,18 Kč |
| 250 | 17,99776 Kč | 4 499,44 Kč |
| 500 | 17,13806 Kč | 8 569,03 Kč |
| 1 000 | 16,31985 Kč | 16 319,85 Kč |
| 2 500 | 15,29838 Kč | 38 245,95 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |










