
804-22-018-10-004101 | |
---|---|
DigiKey Part Number | ED10894-ND |
Manufacturer | |
Manufacturer Product Number | 804-22-018-10-004101 |
Description | CONN SPRING PISTON 18POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 697,39000 Kč | 697,39 Kč |
10 | 592,67600 Kč | 5 926,76 Kč |
30 | 548,48167 Kč | 16 454,45 Kč |
60 | 522,31567 Kč | 31 338,94 Kč |
120 | 497,40825 Kč | 59 688,99 Kč |
270 | 469,77978 Kč | 126 840,54 Kč |
Unit Price without VAT: | 697,39000 Kč |
---|---|
Unit Price with VAT: | 843,84190 Kč |