Image for 7305-0-57-15-47-27-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7305-0-57-15-47-27-10-0

DigiKey Part Number
54-7305-0-57-15-47-27-10-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7305-0-57-15-47-27-10-0
Description
STD. CONNECTOR JACK RECEPTACLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Square Pin Size
0.025" (0.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Pin Hole Diameter
0.051" (1.30mm)
Series
Mounting Hole Diameter
0.060" (1.52mm)
Packaging
Tape & Reel (TR)
Flange Diameter
0.077" (1.96mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.105" (2.67mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,27902 Kč97 674,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27902 Kč
Unit Price with VAT:19,69761 Kč