
6142-3-00-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-6142-3-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 6142-3-00-15-00-00-33-0 |
Description | .060" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.315" (8.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.100" (2.54mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Gold |
Length - Above Flange 0.295" (7.49mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,32920 Kč | 358,23 Kč |
| 50 | 13,64040 Kč | 682,02 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 250 | 12,17380 Kč | 3 043,45 Kč |
| 500 | 11,59174 Kč | 5 795,87 Kč |
| 1 000 | 11,03823 Kč | 11 038,23 Kč |
| 2 500 | 10,34706 Kč | 25 867,65 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







