
5130-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5130-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5130-0-00-15-00-00-03-0 |
Description | PRESS FIT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.098" (2.49mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.056" (1.42mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.330" (8.38mm) | Base Product Number |
Length - Overall 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,39720 Kč | 309,93 Kč |
| 50 | 11,80500 Kč | 590,25 Kč |
| 100 | 11,23810 Kč | 1 123,81 Kč |
| 250 | 10,53428 Kč | 2 633,57 Kč |
| 500 | 10,03074 Kč | 5 015,37 Kč |
| 1 000 | 9,55178 Kč | 9 551,78 Kč |
| 2 500 | 8,95355 Kč | 22 383,88 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


