
5058-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10493-ND |
Manufacturer | |
Manufacturer Product Number | 5058-0-00-15-00-00-03-0 |
Description | .145" LONG NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | - | |
Length - Overall | 0.145" (3.68mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,92800 Kč | 48,20 Kč |
| 50 | 1,83560 Kč | 91,78 Kč |
| 100 | 1,74930 Kč | 174,93 Kč |
| 250 | 1,63936 Kč | 409,84 Kč |
| 500 | 1,56106 Kč | 780,53 Kč |
| 1 000 | 1,48634 Kč | 1 486,34 Kč |
| 2 500 | 1,39317 Kč | 3 482,93 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |









