
4965-0-00-34-00-00-33-0 | |
|---|---|
DigiKey Part Number | 4965-0-00-34-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 4965-0-00-34-00-00-33-0 |
Description | CONN PIN RECEPT .236 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.230" (5.84mm) | |
Length - Below Flange | - | |
Length - Overall | 0.236" (5.99mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,66100 Kč | 176,61 Kč |
| 25 | 16,56200 Kč | 414,05 Kč |
| 50 | 15,77060 Kč | 788,53 Kč |
| 100 | 15,01500 Kč | 1 501,50 Kč |
| 250 | 14,07404 Kč | 3 518,51 Kč |
| 500 | 13,40128 Kč | 6 700,64 Kč |
| 1 000 | 12,76156 Kč | 12 761,56 Kč |
| 3 000 | 11,80975 Kč | 35 429,25 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



