
4622-0-15-80-30-14-10-0 | |
|---|---|
DigiKey Part Number | 4622-0-15-80-30-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4622-0-15-80-30-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.178" (4.52mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.053" (1.35mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.086" (2.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,26100 Kč | 212,61 Kč |
| 25 | 19,93000 Kč | 498,25 Kč |
| 50 | 18,97440 Kč | 948,72 Kč |
| 100 | 18,06930 Kč | 1 806,93 Kč |
| 250 | 16,93600 Kč | 4 234,00 Kč |
| 500 | 16,12682 Kč | 8 063,41 Kč |
| 1 000 | 15,35703 Kč | 15 357,03 Kč |
| 3 000 | 14,21184 Kč | 42 635,52 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


