
2511-2-01-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2511-201440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2511-2-01-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.071DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.071" (1.80mm) Dia | |
Length - Above Flange | 0.153" (3.89mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.282" (7.16mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,62900 Kč | 206,29 Kč |
| 25 | 19,32400 Kč | 483,10 Kč |
| 50 | 18,40200 Kč | 920,10 Kč |
| 100 | 17,52200 Kč | 1 752,20 Kč |
| 250 | 16,42320 Kč | 4 105,80 Kč |
| 500 | 15,63888 Kč | 7 819,44 Kč |
| 1 000 | 14,89203 Kč | 14 892,03 Kč |
| 3 000 | 13,78144 Kč | 41 344,32 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |



