
4034-0-15-01-23-01-04-0 | |
|---|---|
DigiKey Part Number | 4034-015012301040-ND |
Manufacturer | |
Manufacturer Product Number | 4034-0-15-01-23-01-04-0 |
Description | CONN RECEPT PIN .045-.065" .125" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.725" (18.42mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.109" (2.77mm) | |
Flange Diameter | 0.123" (3.12mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.375" (9.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,20700 Kč | 322,07 Kč |
| 25 | 30,18560 Kč | 754,64 Kč |
| 50 | 28,73740 Kč | 1 436,87 Kč |
| 100 | 27,36500 Kč | 2 736,50 Kč |
| 250 | 25,65068 Kč | 6 412,67 Kč |
| 500 | 24,42558 Kč | 12 212,79 Kč |
| 1 000 | 23,25983 Kč | 23 259,83 Kč |
| 3 000 | 21,52580 Kč | 64 577,40 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |







