
399-10-014-00-310000 | |
|---|---|
DigiKey Part Number | 399-10-014-00-310000-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-014-00-310000 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 399-10-014-00-310000 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.087" (2.20mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Beryllium Copper |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 100V, 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 28 | 312,01536 Kč | 8 736,43 Kč |
| 112 | 282,94991 Kč | 31 690,39 Kč |
| 504 | 254,48909 Kč | 128 262,50 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |









