380-10-102-10-003000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-102-10-003000

DigiKey Part Number
ED10091-ND
Manufacturer
Manufacturer Product Number
380-10-102-10-003000
Description
CONN HDR STRIP SOLDER 2POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,73000 Kč113,73 Kč
1096,63000 Kč966,30 Kč
10082,13480 Kč8 213,48 Kč
50073,31994 Kč36 659,97 Kč
1 00069,82299 Kč69 822,99 Kč
Manufacturers Standard Package
Unit Price without VAT:113,73000 Kč
Unit Price with VAT:137,61330 Kč