
370-10-001-00-070800 | |
|---|---|
DigiKey Part Number | ED10994-ND |
Manufacturer | |
Manufacturer Product Number | 370-10-001-00-070800 |
Description | INSULATED TERMINAL PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.024" (0.61mm) Dia | |
Length - Above Flange | 0.195" (4.95mm) | |
Length - Below Flange | 0.118" (3.00mm) | |
Length - Overall | 0.438" (11.13mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 9,85300 Kč | 98,53 Kč |
| 25 | 9,23200 Kč | 230,80 Kč |
| 50 | 8,79020 Kč | 439,51 Kč |
| 100 | 8,36740 Kč | 836,74 Kč |
| 250 | 7,84376 Kč | 1 960,94 Kč |
| 500 | 7,46838 Kč | 3 734,19 Kč |
| 1 000 | 7,11178 Kč | 7 111,78 Kč |
| 2 500 | 6,66635 Kč | 16 665,88 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |



