330-10-001-00-770800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-10-001-00-770800

DigiKey Part Number
ED10993-ND
Manufacturer
Manufacturer Product Number
330-10-001-00-770800
Description
INSULATED TERMINAL PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
0.040" (1.02mm) Dia
Length - Above Flange
0.125" (3.18mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.330" (8.38mm)
Flange Diameter
0.110" (2.79mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
Polyamide (PA46), Nylon 4/6
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,25000 Kč11,25 Kč
109,54000 Kč95,40 Kč
258,93200 Kč223,30 Kč
508,50700 Kč425,35 Kč
1008,09870 Kč809,87 Kč
2507,59044 Kč1 897,61 Kč
5007,22802 Kč3 614,01 Kč
1 0006,88265 Kč6 882,65 Kč
2 5006,45164 Kč16 129,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25000 Kč
Unit Price with VAT:13,61250 Kč