
3560-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10066-ND |
Manufacturer | |
Manufacturer Product Number | 3560-1-00-15-00-00-03-0 |
Description | .060" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.500" (12.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Gold |
Terminal Style Smooth | Contact Finish Thickness 10.0µin (0.25µm) |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Base Product Number |
Pin Size - Below Flange 0.060" (1.52mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,50880 Kč | 375,44 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,38172 Kč | 3 190,86 Kč |
| 1 000 | 6,07682 Kč | 6 076,82 Kč |
| 2 500 | 5,69608 Kč | 14 240,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







