
3330-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1140-ND |
Manufacturer | |
Manufacturer Product Number | 3330-1-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.500" (12.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Gold |
Terminal Style Smooth | Contact Finish Thickness 10.0µin (0.25µm) |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Base Product Number |
Pin Size - Below Flange 0.030" (0.76mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 50 | 4,85480 Kč | 242,74 Kč |
| 100 | 4,62380 Kč | 462,38 Kč |
| 250 | 4,33316 Kč | 1 083,29 Kč |
| 500 | 4,12610 Kč | 2 063,05 Kč |
| 1 000 | 3,92894 Kč | 3 928,94 Kč |
| 2 500 | 3,68280 Kč | 9 207,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






