
3210-2-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3210-200340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3210-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.120" (3.05mm) | |
Length - Below Flange | 0.085" (2.16mm) | |
Length - Overall | 0.215" (5.46mm) | |
Flange Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.031" (0.79mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 19,11640 Kč | 477,91 Kč |
| 50 | 18,20100 Kč | 910,05 Kč |
| 100 | 17,32960 Kč | 1 732,96 Kč |
| 250 | 16,24404 Kč | 4 061,01 Kč |
| 500 | 15,46796 Kč | 7 733,98 Kč |
| 1 000 | 14,72947 Kč | 14 729,47 Kč |
| 3 000 | 13,63113 Kč | 40 893,39 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


