MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
135-9701-311
135-9701-311
Bel Solutions for Medical Applications

135-9701-311

DigiKey Part Number
J10073-ND
Manufacturer
Manufacturer Product Number
135-9701-311
Description
CONN MMCX JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
135-9701-311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,77000 Kč554,77 Kč
10471,57300 Kč4 715,73 Kč
25442,04160 Kč11 051,04 Kč
50420,94700 Kč21 047,35 Kč
100400,87070 Kč40 087,07 Kč
250375,79868 Kč93 949,67 Kč
500357,88656 Kč178 943,28 Kč
Manufacturers Standard Package
Unit Price without VAT:554,77000 Kč
Unit Price with VAT:671,27170 Kč