
3128-5-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1082-ND |
Manufacturer | |
Manufacturer Product Number | 3128-5-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.930" (23.62mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 1.050" (26.67mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 50 | 9,11740 Kč | 455,87 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 250 | 8,13632 Kč | 2 034,08 Kč |
| 500 | 7,74742 Kč | 3 873,71 Kč |
| 1 000 | 7,37744 Kč | 7 377,44 Kč |
| 2 500 | 6,91540 Kč | 17 288,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






