
3128-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3128-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3128-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.525" (13.34mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.645" (16.38mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 15,86600 Kč | 793,30 Kč |
| 100 | 15,11020 Kč | 1 511,02 Kč |
| 250 | 14,16188 Kč | 3 540,47 Kč |
| 500 | 13,48534 Kč | 6 742,67 Kč |
| 1 000 | 12,84154 Kč | 12 841,54 Kč |
| 3 000 | 11,88375 Kč | 35 651,25 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



