3115-2-00-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3115-2-00-15
3115-2-00-15-00-00-08-0

3115-2-00-15-00-00-08-0

DigiKey Part Number
ED1174-ND
Manufacturer
Manufacturer Product Number
3115-2-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3115-2-00-15-00-00-08-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.300" (7.62mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.402" (10.20mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,67300 Kč46,73 Kč
254,38680 Kč109,67 Kč
504,17220 Kč208,61 Kč
1003,97420 Kč397,42 Kč
2503,72416 Kč931,04 Kč
5003,54608 Kč1 773,04 Kč
1 0003,37663 Kč3 376,63 Kč
2 5003,16499 Kč7 912,48 Kč
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč