
3102-2-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED5050-ND |
Manufacturer | |
Manufacturer Product Number | 3102-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.290" (7.37mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 50 | 6,49680 Kč | 324,84 Kč |
| 100 | 6,18390 Kč | 618,39 Kč |
| 250 | 5,79712 Kč | 1 449,28 Kč |
| 500 | 5,51954 Kč | 2 759,77 Kč |
| 1 000 | 5,25601 Kč | 5 256,01 Kč |
| 2 500 | 4,92672 Kč | 12 316,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



