
3061-0-19-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED1035-ND |
Manufacturer | |
Manufacturer Product Number | 3061-0-19-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Crimp |
Datasheet | Datasheet |
Category | Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) |
Manufacturer Mill-Max Manufacturing Corp. | Pin Hole Diameter 0.031" (0.79mm) |
Series | Socket Depth 0.104" (2.64mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.194" (4.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 50 | 14,03500 Kč | 701,75 Kč |
| 100 | 13,36310 Kč | 1 336,31 Kč |
| 250 | 12,52572 Kč | 3 131,43 Kč |
| 500 | 11,92770 Kč | 5 963,85 Kč |
| 1 000 | 11,35782 Kč | 11 357,82 Kč |
| 2 500 | 10,64682 Kč | 26 617,05 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


