Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Crimp Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716-0-33-15-23-27-10-0

DigiKey Part Number
ED1363-ND
Manufacturer
Manufacturer Product Number
0716-0-33-15-23-27-10-0
Description
CONN PIN RCPT .045-.065 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.088" (2.24mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.129" (3.28mm)
Series
Socket Depth
0.214" (5.44mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
Crimp
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.518" (13.16mm)
Base Product Number
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 646
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,42400 Kč354,24 Kč
10030,09430 Kč3 009,43 Kč
50026,86148 Kč13 430,74 Kč
2 50023,97879 Kč59 946,97 Kč
5 00022,83541 Kč114 177,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč