
3050-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3050-0-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3050-0-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.032" (0.81mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.016" (0.41mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.203" (5.16mm) | Base Product Number |
Length - Overall 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,24240 Kč | 562,12 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,55326 Kč | 4 776,63 Kč |
| 1 000 | 9,09696 Kč | 9 096,96 Kč |
| 3 000 | 8,41831 Kč | 25 254,93 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



