Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Solder Cup Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1157-0-18-15-11-27-10-0

DigiKey Part Number
54-1157-0-18-15-11-27-10-0-ND
Manufacturer
Manufacturer Product Number
1157-0-18-15-11-27-10-0
Description
STD. CONNECTOR JACK RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Solder Cup Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.031" (0.79mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.038" (0.97mm)
Series
Flange Diameter
0.038" (0.97mm)
Packaging
Bulk
Socket Depth
0.140" (3.56mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Solder Cup
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.340" (8.64mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,67800 Kč226,78 Kč
2521,24160 Kč531,04 Kč
5020,22940 Kč1 011,47 Kč
10019,26150 Kč1 926,15 Kč
25018,05492 Kč4 513,73 Kč
50017,19232 Kč8 596,16 Kč
1 00016,37172 Kč16 371,72 Kč
3 00015,15090 Kč45 452,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč