



299-43-314-11-001000 | |
|---|---|
DigiKey Part Number | ED90161-ND |
Manufacturer | |
Manufacturer Product Number | 299-43-314-11-001000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,89000 Kč | 146,89 Kč |
| 10 | 124,79400 Kč | 1 247,94 Kč |
| 29 | 115,75310 Kč | 3 356,84 Kč |
| 58 | 110,22517 Kč | 6 393,06 Kč |
| 116 | 104,96267 Kč | 12 175,67 Kč |
| 261 | 99,12824 Kč | 25 872,47 Kč |
| 522 | 94,39944 Kč | 49 276,51 Kč |
| 1 015 | 90,07645 Kč | 91 427,60 Kč |
| Unit Price without VAT: | 146,89000 Kč |
|---|---|
| Unit Price with VAT: | 177,73690 Kč |



