
14-820-90T | |
|---|---|
DigiKey Part Number | A812AR-ND |
Manufacturer | |
Manufacturer Product Number | 14-820-90T |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | - | |
Termination Post Length | 0.145" (3.68mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 174,33300 Kč | 1 743,33 Kč |
| 25 | 163,41040 Kč | 4 085,26 Kč |
| 50 | 155,60800 Kč | 7 780,40 Kč |
| 100 | 148,18240 Kč | 14 818,24 Kč |
| 250 | 138,90836 Kč | 34 727,09 Kč |
| 500 | 132,28372 Kč | 66 141,86 Kč |
| 1 000 | 125,97679 Kč | 125 976,79 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |




