



2506-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED1069-ND |
Manufacturer | |
Manufacturer Product Number | 2506-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2506-2-00-44-00-00-07-0 Models |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.093" (2.36mm) |
Series | Staking Side OD 0.062" (1.57mm) |
Packaging Bulk | Staking Side ID 0.043" (1.09mm) |
Part Status Active | Mounting Hole Diameter 0.067" (1.70mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.156" (3.96mm) | Contact Finish Silver |
Length - Below Flange 0.084" (2.13mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.240" (6.10mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 7,11830 Kč | 711,83 Kč |
| 250 | 6,67148 Kč | 1 667,87 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| 1 000 | 6,04910 Kč | 6 049,10 Kč |
| 2 500 | 5,67022 Kč | 14 175,55 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






