
2505-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2505-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2505-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.093" (2.36mm) | |
Length - Overall | 0.280" (7.11mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.097" (2.46mm) | |
Staking Side OD | 0.071" (1.80mm) | |
Staking Side ID | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,58099 Kč | 10 580,99 Kč |
| Unit Price without VAT: | 10,58099 Kč |
|---|---|
| Unit Price with VAT: | 12,80300 Kč |




