
1559-2 | |
|---|---|
DigiKey Part Number | 36-1559-2-ND |
Manufacturer | |
Manufacturer Product Number | 1559-2 |
Description | TERM TURRET HOLLOW L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1559-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.093" (2.36mm) | |
Length - Overall | 0.280" (7.11mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.097" (2.46mm) | |
Staking Side OD | 0.071" (1.80mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 Kč | 10,14 Kč |
| 10 | 7,53400 Kč | 75,34 Kč |
| 25 | 6,75160 Kč | 168,79 Kč |
| 100 | 5,71820 Kč | 571,82 Kč |
| 500 | 4,74502 Kč | 2 372,51 Kč |
| 1 000 | 4,38812 Kč | 4 388,12 Kč |
| 2 500 | 3,96679 Kč | 9 916,98 Kč |
| 5 000 | 3,68209 Kč | 18 410,45 Kč |
| Unit Price without VAT: | 10,14000 Kč |
|---|---|
| Unit Price with VAT: | 12,26940 Kč |









