
1947-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1947-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1947-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.033" (0.84mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.033" (0.84mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.139" (3.53mm) | |
Length - Below Flange | - | |
Length - Overall | 0.169" (4.29mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 12,47700 Kč | 124,77 Kč |
25 | 11,70640 Kč | 292,66 Kč |
50 | 11,14400 Kč | 557,20 Kč |
100 | 10,61080 Kč | 1 061,08 Kč |
250 | 9,94508 Kč | 2 486,27 Kč |
500 | 9,46974 Kč | 4 734,87 Kč |
1 000 | 9,01731 Kč | 9 017,31 Kč |
3 000 | 8,34457 Kč | 25 033,71 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |