
1534-0-15-15-12-27-04-0 | |
|---|---|
DigiKey Part Number | 1534-0-15-15-12-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1534-0-15-15-12-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.071" (1.80mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,99600 Kč | 219,96 Kč |
| 25 | 20,62160 Kč | 515,54 Kč |
| 50 | 19,63440 Kč | 981,72 Kč |
| 100 | 18,69490 Kč | 1 869,49 Kč |
| 250 | 17,52220 Kč | 4 380,55 Kč |
| 500 | 16,68566 Kč | 8 342,83 Kč |
| 1 000 | 15,88892 Kč | 15 888,92 Kč |
| 3 000 | 14,70404 Kč | 44 112,12 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




