
1304-0-15-15-47-27-04-0 | |
|---|---|
DigiKey Part Number | ED11376-ND |
Manufacturer | |
Manufacturer Product Number | 1304-0-15-15-47-27-04-0 |
Description | CONN PIN RCPT .025-.037 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.394" (10.00mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.024" (0.61mm) | |
Socket Depth | 0.240" (6.10mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 27,77600 Kč | 277,76 Kč |
| 25 | 26,03240 Kč | 650,81 Kč |
| 50 | 24,78820 Kč | 1 239,41 Kč |
| 100 | 23,60440 Kč | 2 360,44 Kč |
| 250 | 22,12512 Kč | 5 531,28 Kč |
| 500 | 21,06858 Kč | 10 534,29 Kč |
| 1 000 | 20,06323 Kč | 20 063,23 Kč |
| 3 000 | 18,56721 Kč | 55 701,63 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |







