0995-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0995-0-00-15-00-00-03-0

DigiKey Part Number
ED11363-ND
Manufacturer
Manufacturer Product Number
0995-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.036DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
0995-0-00-15-00-00-03-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.036" (0.91mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.281" (7.14mm)
Length - Below Flange
-
Length - Overall
0.313" (7.95mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1012,10900 Kč121,09 Kč
2511,36000 Kč284,00 Kč
5010,81500 Kč540,75 Kč
10010,29690 Kč1 029,69 Kč
2509,65148 Kč2 412,87 Kč
5009,19002 Kč4 595,01 Kč
1 0008,75121 Kč8 751,21 Kč
3 0008,09839 Kč24 295,17 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč