
123-13-314-41-001000 | |
|---|---|
DigiKey Part Number | ED57143-ND |
Manufacturer | |
Manufacturer Product Number | 123-13-314-41-001000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.510" (12.95mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,31000 Kč | 147,31 Kč |
| 10 | 125,10600 Kč | 1 251,06 Kč |
| 28 | 116,33536 Kč | 3 257,39 Kč |
| 56 | 110,78089 Kč | 6 203,73 Kč |
| 112 | 105,49384 Kč | 11 815,31 Kč |
| 252 | 99,62853 Kč | 25 106,39 Kč |
| 504 | 94,87577 Kč | 47 817,39 Kč |
| 1 008 | 90,35212 Kč | 91 074,94 Kč |
| Unit Price without VAT: | 147,31000 Kč |
|---|---|
| Unit Price with VAT: | 178,24510 Kč |





