



AR 14-HZW/TN | |
|---|---|
DigiKey Part Number | 123-AR14-HZW/TN-ND |
Manufacturer | |
Manufacturer Product Number | AR 14-HZW/TN |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 14-HZW/TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Wire Wrap | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 34 | 44,35529 Kč | 1 508,08 Kč |
| 68 | 42,23691 Kč | 2 872,11 Kč |
| 102 | 41,04490 Kč | 4 186,58 Kč |
| 272 | 38,29974 Kč | 10 417,53 Kč |
| 510 | 36,63780 Kč | 18 685,28 Kč |
| 1 020 | 34,88982 Kč | 35 587,62 Kč |
| 2 516 | 32,73810 Kč | 82 369,06 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




