
115-47-308-41-001000 | |
|---|---|
DigiKey Part Number | ED11112-ND |
Manufacturer | |
Manufacturer Product Number | 115-47-308-41-001000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,99900 Kč | 189,99 Kč |
| 25 | 17,81040 Kč | 445,26 Kč |
| 50 | 16,96380 Kč | 848,19 Kč |
| 100 | 16,15050 Kč | 1 615,05 Kč |
| 250 | 15,13860 Kč | 3 784,65 Kč |
| 500 | 14,41574 Kč | 7 207,87 Kč |
| 1 000 | 13,72730 Kč | 13 727,30 Kč |
| 2 500 | 12,86809 Kč | 32 170,23 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |










