
4608X-AP2-222LF | |
|---|---|
DigiKey Part Number | 118-4608X-AP2-222LFCT-ND - Cut Tape (CT) 118-4608X-AP2-222LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP2-222LF |
Description | RES ARRAY 4 RES 2.2K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP2-222LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 25 | 8,23360 Kč | 205,84 Kč |
| 50 | 7,33280 Kč | 366,64 Kč |
| 100 | 6,56740 Kč | 656,74 Kč |
| 250 | 5,72860 Kč | 1 432,15 Kč |
| 500 | 5,20344 Kč | 2 601,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,75672 Kč | 4 756,72 Kč |
| 2 000 | 4,37726 Kč | 8 754,52 Kč |
| 3 000 | 4,18229 Kč | 12 546,87 Kč |
| 5 000 | 3,96175 Kč | 19 808,75 Kč |
| 7 000 | 3,83032 Kč | 26 812,24 Kč |
| 10 000 | 3,70189 Kč | 37 018,90 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




