
111-43-316-41-001000 | |
|---|---|
DigiKey Part Number | ED90115-ND |
Manufacturer | |
Manufacturer Product Number | 111-43-316-41-001000 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,83400 Kč | 718,34 Kč |
| 25 | 67,32800 Kč | 1 683,20 Kč |
| 50 | 64,10680 Kč | 3 205,34 Kč |
| 100 | 61,04540 Kč | 6 104,54 Kč |
| 250 | 57,22376 Kč | 14 305,94 Kč |
| 500 | 54,49316 Kč | 27 246,58 Kč |
| 1 000 | 51,89341 Kč | 51 893,41 Kč |
| 2 500 | 48,64775 Kč | 121 619,38 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




